
Surface mount PTC resettable fuse, 1.1A hold current, 1.95A trip current, 16V DC rated voltage. Features 0.18 ohm resistance, 800mW power dissipation, and a 1812 case code. Operates from -40°C to 85°C, with a maximum current rating of 100A. This component is HALOGEN FREE and ROHS COMPLIANT, supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 1812L110/16DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L110/16DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.95A |
| DC Rated Voltage | 16V |
| Width | 4.73mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L110/16DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
