
Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features 12V DC rated voltage, 100A maximum current rating, and 0.11 ohm resistance. Operates within a temperature range of -40°C to 85°C. Packaged in 1812 case code, 1500 units per tape and reel. RoHS compliant and cULus, TUV approved.
Sign in to ask questions about the Littelfuse 1812L150/12DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L150/12DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 3A |
| DC Rated Voltage | 12V |
| Width | 4.73mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150/12DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.