
Surface mount PTC resettable fuse with a 24V DC voltage rating and 1.5A hold current. Features a low 0.04 ohm resistance and 3A trip current, designed for 1812 case code applications. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 20A and 800mW power dissipation. This component is RoHS compliant, lead-free, and AEC-Q200 qualified, supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 1812L150/24MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L150/24MR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 20A |
| Height | 1.8mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 3A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150/24MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
