
The 1812L150PRT PTC resettable fuse from Littelfuse features a current rating of 40A and a maximum operating temperature of 85°C. It is available in a 1812 package with a termination of SMD/SMT. The fuse has a time to trip of 300ms and a trip current of 3A. It is RoHS compliant and lead free, with a resistance of 137mR. The fuse is designed for surface mount applications and is available in a tape and reel packaging with 2000 pieces per reel.
Sign in to ask questions about the Littelfuse 1812L150PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L150PRT technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.55mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 137mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L150PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
