PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 40A 0.8W 2.5s 0.018Ohm SMD Solder Pad 1812 T/R
Sign in to ask questions about the Littelfuse 1812L200PRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L200PRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1812L200PRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.