
Surface mount resettable fuse, 1812 case code, featuring a 2A hold current and 3.5A trip current. Offers 8V DC rated voltage and 100A maximum current rating with 800mW power dissipation. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 1812L200THPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L200THPR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3.5A |
| DC Rated Voltage | 8V |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L200THPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
