
The 1812L260THDR thermal cutoff from Littelfuse is a surface mount device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum current rating of 100 milliamps and a maximum voltage rating of 8 volts DC. The device has a typical power dissipation of 0.8 watts and a maximum product height of 1 millimeter. It is available in a 1812 package type and is used for thermal protection in circuit protection applications.
Littelfuse 1812L260THDR technical specifications.
| Package/Case | 1812 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 4.73(Max) |
| Product Depth (mm) | 3.41(Max) |
| Product Height (mm) | 1(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 4.73 X 3.41 X 1 |
| Hold Current | 2.6A |
| Trip Current | 5.2A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1812L260THDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.