
Surface mount PTC resettable fuse with a 2.6A hold current and 5.2A trip current. Features a 6V DC rated voltage and 100A maximum interrupt current. Housed in an 1812 (4532 metric) SMD package with a maximum power dissipation of 800mW. Operating temperature range is -40°C to 85°C, with a resistance of 47mΩ. Packaged in tape and reel.
Sign in to ask questions about the Littelfuse 1812L260ZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1812L260ZR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 1.13mm |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Length | 4.47mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47mR |
| Series | 1812L |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 6V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L260ZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
