Fuse Miniature Fast Acting 1.25A 5 X 20mm Glass
Sign in to ask questions about the Littelfuse 19311250001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19311250001 technical specifications.
| Approvals | VDE, cULus, SEMKO |
| Current Rating | 1.25A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 193 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19311250001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.