FUSE, QUICK BLOW, TR5, 250MA; Current, fuse rating: 250mA; Case style: Radial; Voltage rating, AC: 250V; Approval...
Checking distributor stock and pricing after the page loads.
| Body Diameter | 8.5mm |
| Fuse Current | 250mA |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |