
FUSE 250V IEC FA 5X20MM .800A
Sign in to ask questions about the Littelfuse 19408000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19408000001 technical specifications.
| Approvals | VDE, cULus, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 800mA |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 194 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19408000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
