This 250V 400mA fuse holder is designed for lead free applications and is rated for operation between -40°C and 85°C. It is available in a bulk packaging quantity of 1000 units. The holder is terminated with a clip and is approved for use in various regions, including those with VDE, cULus, BSI, SEMKO, and IMQ certifications.
Sign in to ask questions about the Littelfuse 19504000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19504000001 technical specifications.
| Approvals | VDE, cULus, BSI, SEMKO, IMQ |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 195 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19504000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.