Fuse Miniature Slow Blow Acting 0.063A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1960063000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Holder |
| Packaging | Bulk |
| Series | 196 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1960063000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.