
Fuse Miniature Slow Blow Acting 0.2A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/SEMKO/VDE/cULus
Littelfuse 1960200000 technical specifications.
| Current Rating | 200mA |
| Series | 196 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.