The 196 series PTC resettable fuse is designed for overcurrent protection. It has a current rating of 2.5A and a voltage rating of 250VAC. The fuse is available in a bulk packaging quantity of 1000 pieces. It has a lead-free termination and is suitable for use in a holder mount configuration. The operating temperature range is from -25°C to 70°C.
Sign in to ask questions about the Littelfuse 19612500001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19612500001 technical specifications.
| Approvals | VDE, cULus |
| Current Rating | 2.5A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 196 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19612500001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.