This general purpose fuse holder has a current rating of 3.15A and a voltage rating of 250V AC. It is designed to operate within a temperature range of -25°C to 70°C. The fuse holder is lead free and has a termination type of clip. It is packaged in bulk with 1000 units per package.
Sign in to ask questions about the Littelfuse 19613150001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19613150001 technical specifications.
| Current Rating | 3.15A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 196 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19613150001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.