
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/UL
Sign in to ask questions about the Littelfuse 1981300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1981300000 technical specifications.
| Current Rating | 3A |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1981300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.