
This 250V 3A fuse is designed for holder mount applications and has a maximum operating temperature of 70°C. It is available in a bulk packaging quantity of 1000 units. The fuse is rated for a minimum operating temperature of -25°C. It meets UL and CSA approvals. The fuse has a diameter of 5.2mm and a length of 0.787inch. It contains lead and is part of the 198 series.
Sign in to ask questions about the Littelfuse 19813000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 19813000001 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19813000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.