
Trans Voltage Suppressor Diode, 1000W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Sign in to ask questions about the Littelfuse 1KSMB27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1KSMB27 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 24.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMB27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.