The 1KSMB27CA is a surface mount Zener diode with a clamping voltage of 39.1V and a minimum breakdown voltage of 25.7V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 25.5A. The diode is packaged in a DO-214AA case and is available in tape and reel quantities of 3000. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Littelfuse 1KSMB27CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | 1KSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.