Unidirectional Transient Voltage Suppressor (TVS) diode, 1kW peak pulse power, designed for surface mount applications. Features a 27V DC rated voltage and 21.8V reverse standoff voltage, with a minimum breakdown voltage of 24.3V and a clamping voltage of 39.1V. Capable of handling a maximum surge current of 25.5A, this silicon component operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AA case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 1KSMBJ27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1KSMBJ27 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 39.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 24.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.5A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 21.8V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.