
Unidirectional Transient Voltage Suppressor (TVS) diode featuring a 1kW peak pulse power rating and 12.3A peak pulse current capability. This silicon component offers a 45.4V reverse standoff voltage and a 56V DC rated voltage, with a minimum breakdown voltage of 50.4V and a clamping voltage of 80.5V. Designed for surface mounting in a DO-214AA package, it operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Littelfuse 1KSMBJ56 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 80.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 50.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45.4V |
| RoHS Compliant | Yes |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 56V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.