The 1N5648 is a single Zener diode with a minimum breakdown voltage of 38.7V and a peak pulse power of 1.5kW. It is available in a DO-13 package and is designed for through-hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1N5648 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1N5648 technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 38.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 34.8V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5648 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.