This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 5V. It has a minimum breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is constructed with a silicon element and has a maximum power dissipation of 5W. It is available in an axial package type.
Sign in to ask questions about the Littelfuse 1N5908G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1N5908G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N5908G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.