The 1N6267ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5.8V and a maximum breakdown voltage of 7.14V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 5W. The diode is packaged in an O-PALF-W2 package and has an axial terminal position. It is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Sign in to ask questions about the Littelfuse 1N6267ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1N6267ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6267ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.