This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 33.3V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a maximum power dissipation of 5W and is constructed with a silicon diode element material. It is available in an axial package type and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 1N6285AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1N6285AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1N6285AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.