The 1N6289ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 47.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and is available in an axial package. The diode element is made of silicon and has a breakdown voltage range of 53.2V to 58.8V. It is suitable for use in applications where transient voltage suppression is required.
Littelfuse 1N6289ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.