The 1N6380RL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a minimum breakdown voltage of 42.4V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 5W. The diode is available in an axial package with two terminals. It is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1N6380RL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 42.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.