The 1SMA10AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.3V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a maximum power dissipation of 0.5W and is available in a 2-pin package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes or surges.
Littelfuse 1SMA10AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA10AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.