
This SILICON transient voltage suppressor diode features a maximum reverse voltage of 10V and a minimum breakdown voltage of 11.1V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 0.5W. It is available in a 2-terminal package type R-PDSO-C2.
Sign in to ask questions about the Littelfuse 1SMA10CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMA10CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.27 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA10CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.