This bidirectional transient voltage suppressor diode features a silicon diode element and a maximum reverse voltage of 13V. The device has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum power dissipation of 0.5W. It is available in an SMA package with 2 pins, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1SMA13CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 15.92 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA13CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.