This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 17V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum non-repetitive peak reverse power dissipation is 400mW and the maximum power dissipation is 0.5W. The diode is packaged in a 2-pin SMA package and is suitable for use in a variety of applications.
Littelfuse 1SMA17AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.