This unidirectional silicon transient voltage suppressor diode has a maximum reverse voltage of 28V and a minimum breakdown voltage of 31.1V. The maximum breakdown voltage is 34.4V and the maximum non-repetitive peak reverse power dissipation is 400mW. It is available in a 2-pin SMA package.
Littelfuse 1SMA28AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA28AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.