The 1SMA45AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 45V and a minimum breakdown voltage of 50V. It has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum power dissipation of 0.5W. The diode is packaged in a 2-pin SMA package and is suitable for use in a variety of applications where voltage suppression is required.
Sign in to ask questions about the Littelfuse 1SMA45AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMA45AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA45AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.