The 1SMA54AT3G is a unidirectional silicon transient voltage suppressor diode from Littelfuse. It features a breakdown voltage of 60V and a maximum power dissipation of 0.5W. The diode is available in a 2-terminal package type R-PDSO-C2. It is suitable for protecting electronic circuits from voltage spikes and surges.
Sign in to ask questions about the Littelfuse 1SMA54AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMA54AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA54AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.