The 1SMA60CAT3G is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a power dissipation of 0.5W and is available in an SMA package with 2 pins. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring voltage suppression and has a maximum breakdown voltage of 73.72V.
Sign in to ask questions about the Littelfuse 1SMA60CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMA60CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 73.72 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA60CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.