The Littelfuse 1SMA70AT3G is a silicon transient voltage suppressor diode with a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a maximum breakdown voltage of 86V and a power dissipation of 0.5W. The diode is unidirectional and has a dual terminal position. It is available in an SMA package with 2 pins.
Littelfuse 1SMA70AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMA70AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.