The 1SMB13AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a DO-214AA package with a maximum power dissipation of 0.55W. The diode is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Littelfuse 1SMB13AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMB13AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB13AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.