The 1SMB15AT3G is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 15V, the minimum breakdown voltage is 16.7V, and the maximum non-repetitive peak reverse power dissipation is 600W. The maximum power dissipation is 0.55W.
Littelfuse 1SMB15AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB15AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.