The 1SMB26CAT3G is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a breakdown voltage range of 28.9V to 31.9V. The device is packaged in a 2-pin SMB package and has a maximum power dissipation of 0.55W.
Littelfuse 1SMB26CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB26CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.