The 1SMB43AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 43V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a DO-214AA package and is suitable for use in a variety of applications. The device is rated for operation over a temperature range of -55°C to 150°C. Compliance with AEC-Q101 is also noted.
Littelfuse 1SMB43AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.