The 1SMC15AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 0.75W and a breakdown voltage of 16.7V minimum and 18.5V maximum. The diode is available in a 2-terminal package with a terminal position of dual. It is manufactured by Littelfuse and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse 1SMC15AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMC15AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC15AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.