The Littelfuse 1SMC22AT3G is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum power dissipation of 0.75W. It features a dual terminal position and a non-repetitive peak reverse power dissipation of 1500W. The diode is constructed with a silicon element and has a breakdown voltage range of 24.4 to 26.9V. It is available in a 2-pin surface mount package type R-PDSO-C2.
Sign in to ask questions about the Littelfuse 1SMC22AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMC22AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC22AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.