The 1SMC51AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 62.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 0.75W. The diode is available in a 2-terminal R-PDSO-C2 package.
Sign in to ask questions about the Littelfuse 1SMC51AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1SMC51AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC51AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.