Sign in to ask questions about the Littelfuse 200E2CL8.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 200E2CL8.25 technical specifications.
| Current Rating | 200A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Clip |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 200E2CL8.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.