This Melf fuse holder is designed for use with 63mA fuses and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is approved for use in cULus applications and is available in bulk packaging with 200 units per package. The fuse holder is terminated with a clip and has a length of 0.787inch.
Littelfuse 20100630021 technical specifications.
| Approvals | cULus |
| Current | 63mA |
| Current Rating | 63mA |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 201 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.