Fuse Miniature Medium Time Delay Acting 0.063A 250V Axial 5 X 20mm Glass T/R cULus
Littelfuse 2010063043 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2010063043 to view detailed technical specifications.
No datasheet is available for this part.