Cartridge and Axial Lead Fuses
Sign in to ask questions about the Littelfuse 20102500021P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 20102500021P technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | 201 |
| Current | 250mA |
| Current Rating | 250mA |
| Fuse Current | 250mA |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 201P |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20102500021P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.