Fuse Miniature Medium Time Delay Acting 1A 250V Holder Melf 5 X 20mm Glass Bulk cULus
Littelfuse 20111000001 technical specifications.
| Current Rating | 1A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 201 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20111000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.