Fuse Miniature Medium Time Delay Acting 1A 250V Axial 5 X 20mm Glass T/R CQC/UL/cUL
Littelfuse 2011100043 technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Medium Time Delay |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 2(Min)A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2011100043 to view detailed technical specifications.
No datasheet is available for this part.